LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi 24LC02BT-I/ST-TUDI product image
Images for reference only

Tudi 24LC02BT-I/ST-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
24LC02BT-I/ST-TUDI
LCSC Part #
C41411034
Packaging
TSSOP-8
Customer #
Key Attributes
2K I2C Serial EEPROM
Datasheetpdf iconTudi 24LC02BT-I/ST-TUDI
In-Stock: 2,485
2,485 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2833$ 1.42
50+$ 0.2224$ 11.12
150+$ 0.1964$ 29.46
500+$ 0.1638$ 81.90
2,500+$ 0.1494$ 373.50
5,000+$ 0.1407$ 703.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerTudi
PackagingTSSOP-8
Memory Size2Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency400kHz
FeaturesNoise suppression function;Hardware write protection function;Page write protection function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)1.9ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

24AA02/24LC02B (24XX02*) is a 2 Kbit electrically erasable PROM. The 24XX02 also features a page write capability of up to 8 bytes. This product family is available in standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN, 2x3 TDFN, and MSOP packages, as well as a 5-pin SOT-23 package. The 24LC02B/24AA02 is internally organized as 16 pages of 16 bytes each, requiring an 8-bit data word address for 2K random word addressing; the 24LC04B/24AA04 is a 4K serial EEPROM organized as 32 pages of 16 bytes each, requiring a 9-bit data word address for 4K random word addressing; the 24LC08B/24AA08 is an 8K serial EEPROM organized as 64 pages of 16 bytes each, requiring a 10-bit data word address for 8K random word addressing; the 24LC16B/24AA16 is a 16K serial EEPROM organized as 128 pages of 16 bytes each, requiring an 11-bit data word address for 16K random word addressing. Device operations include clock and data transitions, start condition, stop condition, acknowledge, standby mode, and memory reset. For device addressing, 2K/4K/8K/16K EEPROM devices all require an 8-bit device address word following the start condition to enable the chip for read or write operations. Write operations include byte write, which requires an 8-bit data word address following the device address word and acknowledgment.

Features

AI Translation
  • More than 1 Million Erase /Write Cycles
  • Data Retention >200 Years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIC, TSSOP, MSOP, and SOT-23-5
  • Pb-Free and RoHS Compliant