Tudi 24AA04T-I/ST-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | 24AA04T-I/ST-TUDI |
| LCSC Part # | C41411026 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 4K I2C Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Packaging | TSSOP-8 | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 24 AA04/24 LC04 B (24××04*) is a 4 K bit Electrically Erasable PROM. The 24 XX04 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2×3 DFN and MSOP packages and is also available in the 5-lead SOT-23 package.
Features
AI Translation
- Single supply with operation down to 1.8V for 24AA04 devices, 2.5V for 24LC04B devices
- Low-power CMOS technology
- Self-timed erase/write cycle
- Hardware write-protect
- ESD protection > 4,000V
- More than 1 million erase/write cycles
- Data retention > 200 years
- Factory programming available
- Packages include 8-lead PDIP, SOIC, TSSOP, DFN, MSOP and 5-lead SOT-23
- Pb-free and RoHS compliant
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.216 | $ 1.08 |
| 50+ | $ 0.1886 | $ 9.43 |
| 150+ | $ 0.1769 | $ 26.54 |
| 500+ | $ 0.1622 | $ 81.10 |
| 2,500+ | $ 0.1557 | $ 389.25 |
| 5,000+ | $ 0.1518 | $ 759.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Packaging | TSSOP-8 | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 24 AA04/24 LC04 B (24××04*) is a 4 K bit Electrically Erasable PROM. The 24 XX04 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2×3 DFN and MSOP packages and is also available in the 5-lead SOT-23 package.
Features
AI Translation
- Single supply with operation down to 1.8V for 24AA04 devices, 2.5V for 24LC04B devices
- Low-power CMOS technology
- Self-timed erase/write cycle
- Hardware write-protect
- ESD protection > 4,000V
- More than 1 million erase/write cycles
- Data retention > 200 years
- Factory programming available
- Packages include 8-lead PDIP, SOIC, TSSOP, DFN, MSOP and 5-lead SOT-23
- Pb-free and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



