LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi 24LC32AT-I/OT-TUDI product image
  • 24LC32AT-I/OT-TUDI thumbnail 1
  • 24LC32AT-I/OT-TUDI thumbnail 2
  • 24LC32AT-I/OT-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi 24LC32AT-I/OT-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
24LC32AT-I/OT-TUDI
LCSC Part #
C41411022
Packaging
SOT-23-5
Customer #
Key Attributes
32-Kbit I2C Serial EEPROM
Datasheetpdf iconTudi 24LC32AT-I/OT-TUDI
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.216$ 1.08
50+$ 0.1886$ 9.43
150+$ 0.1769$ 26.54
500+$ 0.1622$ 81.10
2,500+$ 0.1557$ 389.25
5,000+$ 0.1518$ 759.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerTudi
PackagingSOT-23-5
Memory Size32Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)1.9ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 24LC32/24AA32 provides 32768 bits of serial electrically erasable and programmable read-only memory (EEPROM), organized as 4096 bytes. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The 24LC32/24AA32 offers an additional page, named the Identification Page (32 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

Features

AI Translation
  • Compatible with all I²C bidirectional data transfer protocol
  • Memory array:
    • 32 Kbits of EEPROM
    • Page size: 32 bytes
    • Additional Write lockable page
  • Single supply voltage and high speed:
    • 1.8V - 5.5V Random and sequential Read modes
  • Partial Page Writes Allowed
  • Write Protect Pin for Hardware Data Protection
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • High-reliability
  • Endurance: 1 Million Write Cycles
  • Data Retention: 100 Years
  • Enhanced ESD/Latch-up protection
  • 8 - lead PDIP/SOP/TSSOP/UDFN/TSOT23 - 5 and SOT23 - 5 packages