SDIC Microelectronics SD5003A
| Manufacturer |
SDIC Microelectronics
Asian Brands |
| Mfr. Part # | SD5003A |
| LCSC Part # | C414110 |
| Package | TO-92 |
| Customer # | |
| Description | ±1.5℃ 2.7V~5.5V TO-92 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | SDIC Microelectronics | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9415 | $ 0.94 |
10+ | $ 0.7759 | $ 7.76 |
30+ | $ 0.6854 | $ 20.56 |
100+ | $ 0.5827 | $ 58.27 |
500+ | $ 0.5367 | $ 268.35 |
1,000+ | $ 0.5152 | $ 515.20 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$