Tudi LM75BDP-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LM75BDP-TUDI |
| LCSC Part # | C41410985 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 1.8V digital temperature sensor supporting I2C communication and over-temperature alarm function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.8V~5.5V | |
| Operating Temperature | - | |
| Interface | I2C | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 35ms | |
| Temperature Resolution | 12bit | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,975
2,975 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2992 | $ 1.50 |
| 50+ | $ 0.2355 | $ 11.78 |
| 150+ | $ 0.2082 | $ 31.23 |
| 500+ | $ 0.1741 | $ 87.05 |
| 2,500+ | $ 0.1514 | $ 378.50 |
| 5,000+ | $ 0.1423 | $ 711.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.8V~5.5V | |
| Operating Temperature | - | |
| Interface | I2C | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 35ms | |
| Temperature Resolution | 12bit | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



