Tudi 24LC64-I/P-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | 24LC64-I/P-TUDI |
| LCSC Part # | C41410980 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 64K I²C Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 24AA64/24LC64/ (24xx64*) is a 64 Kbit Electrically Erasable PROM. It has been developed for advanced, low-power applications such as personal communications or data acquisition. The 24XX64 also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 512 Kbits address space. The 24XX64 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, SOT23-5and MSOP packages.
Features
- Single-supply with operation down to 1.7V for 24AA64/ 24LC64 devices Write:
- Page Write within 3 ms
- Byte Write within 3 ms
- Schmitt Trigger inputs for noise suppression
- Self-timed erase/write cycle
- 32-byte page write buffer
- Hardware write-protect
- ESD protection >4,000V
- More than 1 million erase/write cycles
- Data retention >200 years
- Factory programming available
- Packages include 8-lead PDIP, SOIC, TSSOP, MSOP and SOT23-5
- Pb-free and RoHS compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3327 | $ 1.66 |
| 50+ | $ 0.2549 | $ 12.75 |
| 150+ | $ 0.2243 | $ 33.65 |
| 500+ | $ 0.1861 | $ 93.05 |
| 2,500+ | $ 0.1691 | $ 422.75 |
| 5,000+ | $ 0.1588 | $ 794.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 24AA64/24LC64/ (24xx64*) is a 64 Kbit Electrically Erasable PROM. It has been developed for advanced, low-power applications such as personal communications or data acquisition. The 24XX64 also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 512 Kbits address space. The 24XX64 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, SOT23-5and MSOP packages.
Features
- Single-supply with operation down to 1.7V for 24AA64/ 24LC64 devices Write:
- Page Write within 3 ms
- Byte Write within 3 ms
- Schmitt Trigger inputs for noise suppression
- Self-timed erase/write cycle
- 32-byte page write buffer
- Hardware write-protect
- ESD protection >4,000V
- More than 1 million erase/write cycles
- Data retention >200 years
- Factory programming available
- Packages include 8-lead PDIP, SOIC, TSSOP, MSOP and SOT23-5
- Pb-free and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



