Tudi 24AA256-I/P-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | 24AA256-I/P-TUDI |
| LCSC Part # | C41410972 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 256K I2C CMOS Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 1.8V~5.5V | |
| Memory Size | 256Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 2mA | |
| Write Cycle Time(tWC) | 3.3ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
24AA256/24LC256/ (24xx256*) is a 32K X 8 (256 Kbit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.8V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads up to the 256K boundary. Functional address lines allow up to eight devices on the same bus, for up to 2 Mbit address space. This device is available in the standard 8-pin plastic DIP, SOIC, TSSOP, MSOP and DFN packages.
Features
- 2-wire serial interface bus, I²C compatible
- Cascadable for up to eight devices
- Self-timed erase/write cycle
- 64-byte Page Write mode available
- Hardware write-protect for entire array
- Schmitt Trigger inputs for noise suppression
- 1,000,000 erase/write cycles
- Electrostatic discharge protection >4000V
- Data retention >200 years
- 8-pin PDIP, SOIC, TSSOP, MSOP and DFN
- Pb-free finishes available
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0564 | $ 1.06 |
| 10+ | $ 0.8747 | $ 8.75 |
| 30+ | $ 0.774 | $ 23.22 |
| 100+ | $ 0.6394 | $ 63.94 |
| 500+ | $ 0.5891 | $ 294.55 |
| 1,000+ | $ 0.5663 | $ 566.30 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 1.8V~5.5V | |
| Memory Size | 256Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 2mA | |
| Write Cycle Time(tWC) | 3.3ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
24AA256/24LC256/ (24xx256*) is a 32K X 8 (256 Kbit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.8V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads up to the 256K boundary. Functional address lines allow up to eight devices on the same bus, for up to 2 Mbit address space. This device is available in the standard 8-pin plastic DIP, SOIC, TSSOP, MSOP and DFN packages.
Features
- 2-wire serial interface bus, I²C compatible
- Cascadable for up to eight devices
- Self-timed erase/write cycle
- 64-byte Page Write mode available
- Hardware write-protect for entire array
- Schmitt Trigger inputs for noise suppression
- 1,000,000 erase/write cycles
- Electrostatic discharge protection >4000V
- Data retention >200 years
- 8-pin PDIP, SOIC, TSSOP, MSOP and DFN
- Pb-free finishes available
C41410972 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



