LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MMSZ5234BS product image
  • MMSZ5234BS thumbnail 1
  • MMSZ5234BS thumbnail 2
  • MMSZ5234BS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MMSZ5234BSRoHS

Manufacturer
R+OAsian Brands
MPN
MMSZ5234BS
LCSC Part #
C41410801
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 6.2V 200mW SOD-323
Datasheetpdf iconR+O MMSZ5234BS
In-Stock: 10,720
10,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.023$ 0.46
200+$ 0.0178$ 3.56
600+$ 0.0148$ 8.88
3,000+$ 0.0131$ 39.30
9,000+$ 0.0115$ 103.50
21,000+$ 0.0107$ 224.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)5.89V~6.51V
Zener Voltage(Nom)6.2V
Impedance(Zzk)1kΩ

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 200 mW power dissipation
  • High stability and reliability
  • MSL Level 1 compliant per J-STD-020, LF max peak 260℃

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits