LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MMSZ4693 product image
  • MMSZ4693 thumbnail 1
  • MMSZ4693 thumbnail 2
  • MMSZ4693 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MMSZ4693RoHS

Manufacturer
R+OAsian Brands
MPN
MMSZ4693
LCSC Part #
C41410796
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 7.5V 500mW SOD-123
Datasheetpdf iconR+O MMSZ4693
In-Stock: 5,400
5,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0188$ 0.94
500+$ 0.0147$ 7.35
3,000+$ 0.0124$ 37.20
6,000+$ 0.011$ 66.00
24,000+$ 0.0098$ 235.20
51,000+$ 0.0091$ 464.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA@5.7V
Impedance(Zzt)-
Diode Configuration1 Independent
Zener Voltage(Range)7.13V~7.88V
Zener Voltage(Nom)7.5V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • 500 mW power dissipation
  • High stability and reliability
  • MSL Level 1 per J-STD-020, 260°C peak reflow temperature

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits