R+O SSL310B
| Manufacturer | R+OAsian Brands |
| MPN | SSL310B |
| LCSC Part # | C41410780 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | SMB | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 600mV@3A | |
| Reverse Leakage Current (Ir) | 300uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reverse voltage 40V, 60V, 100V, forward current 3A
- High efficiency operation
- Metal-silicon junction, majority carrier conduction
- Ultra-low forward voltage drop, low power loss
- High forward surge current capability
- Compliant with MSL Level 1, per J-STD-020, LF peak temperature 260°C
Applications
AI Translation
- Low-voltage high-frequency inverters
- Freewheeling
- Polarity protection applications
In-Stock: 955
955 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0786$ 0.0708 | $ 0.35 |
| 50+ | $ 0.0614$ 0.0553 | $ 2.77 |
| 150+ | $ 0.0528$ 0.0476 | $ 7.14 |
| 500+ | $ 0.0464$ 0.0418 | $ 20.90 |
| 3,000+ | $ 0.0412$ 0.0371 | $ 111.30 |
| 6,000+ | $ 0.0387$ 0.0349 | $ 209.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | SMB | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 600mV@3A | |
| Reverse Leakage Current (Ir) | 300uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reverse voltage 40V, 60V, 100V, forward current 3A
- High efficiency operation
- Metal-silicon junction, majority carrier conduction
- Ultra-low forward voltage drop, low power loss
- High forward surge current capability
- Compliant with MSL Level 1, per J-STD-020, LF peak temperature 260°C
Applications
AI Translation
- Low-voltage high-frequency inverters
- Freewheeling
- Polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



