Cmos CMSC35N06B
| Manufacturer | CmosAsian Brands |
| MPN | CMSC35N06B |
| LCSC Part # | C41410550 |
| Packaging | DFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 12A DFN-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(3.3x3.3) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 35W | |
| RDS(on) | 45mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 680pF | |
| Gate Charge(Qg) | 15nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CMSC35N06B uses advanced SGT technology to provide excellent RDS(ON). This is suitable for DC/DC converter and general purpose applications. 60V, 35mΩ typ., 12A N-Channel MOSFET
Features
AI Translation
- Low On-Resistance
- Simple Drive Requirements
- Surface Mount Package
- RoHS Compliant
Applications
AI Translation
- DC-DC converters
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0911$ 0.0866 | $ 0.43 |
| 50+ | $ 0.072$ 0.0684 | $ 3.42 |
| 150+ | $ 0.0625$ 0.0594 | $ 8.91 |
| 500+ | $ 0.0553$ 0.0526 | $ 26.30 |
| 2,500+ | $ 0.0496$ 0.0472 | $ 118.00 |
| 5,000+ | $ 0.0467$ 0.0444 | $ 222.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(3.3x3.3) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 35W | |
| RDS(on) | 45mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 680pF | |
| Gate Charge(Qg) | 15nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CMSC35N06B uses advanced SGT technology to provide excellent RDS(ON). This is suitable for DC/DC converter and general purpose applications. 60V, 35mΩ typ., 12A N-Channel MOSFET
Features
AI Translation
- Low On-Resistance
- Simple Drive Requirements
- Surface Mount Package
- RoHS Compliant
Applications
AI Translation
- DC-DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



