GPowerTek GSQ5111
| Manufacturer | GPowerTekAsian Brands |
| MPN | GSQ5111 |
| LCSC Part # | C41410391 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 200 to 1200MHz ISM 4Watts High Power Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | GPowerTek | |
| Packaging | QFN-16-EP(3x3) | |
| Input Return Loss | -10dB | |
| Voltage - Supply | 3V~5.5V | |
| Frequency Range | 400MHz~1.2GHz | |
| Gain | 31dB | |
| Operating Temperature | -40℃~+85℃ | |
| Noise Figure | - | |
| Features | Temperature compensation | |
| P1dB | 34dBm | |
| Current - Supply | 300mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
GSQ5111 is a two- stage HBT high power amplifier for indoor/outdoor wireless application such as RFID or Lora system application. It works for 900MHz and can deliver 36dBm output peak power with 31dB power gain, and excellent linearity. The GSQ5111 input port is internally matched 50Ohm and integrated temperature compensation circuits within a tiny lead frame package.
Features
AI Translation
- 400MHz - 1200MHz
- 31dB Gain
- 50% PAE at 36dBm output power
- 36dBm output peak power
- Integrated temperature compensation circuits
- Compact and low- cost 3mm x 3mm QFN package (MSL3, 260°C per JEDEC J- STD- 020)
- ESD Level: HBM 1000V; CDM 1000V
- ROHS compatible
Applications
AI Translation
- wireless systems
- Power amplifier Module
- Customer Premises Equipment (CPE)
- Automatic meter readers
- RFID Readers
In-Stock: 78
78 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8661 | $ 4.87 |
| 10+ | $ 4.1595 | $ 41.60 |
| 30+ | $ 3.7411 | $ 112.23 |
| 100+ | $ 3.3164 | $ 331.64 |
| 500+ | $ 3.1196 | $ 1559.80 |
| 1,500+ | $ 3.0328 | $ 4549.20 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | GPowerTek | |
| Packaging | QFN-16-EP(3x3) | |
| Input Return Loss | -10dB | |
| Voltage - Supply | 3V~5.5V | |
| Frequency Range | 400MHz~1.2GHz | |
| Gain | 31dB | |
| Operating Temperature | -40℃~+85℃ | |
| Noise Figure | - | |
| Features | Temperature compensation | |
| P1dB | 34dBm | |
| Current - Supply | 300mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
GSQ5111 is a two- stage HBT high power amplifier for indoor/outdoor wireless application such as RFID or Lora system application. It works for 900MHz and can deliver 36dBm output peak power with 31dB power gain, and excellent linearity. The GSQ5111 input port is internally matched 50Ohm and integrated temperature compensation circuits within a tiny lead frame package.
Features
AI Translation
- 400MHz - 1200MHz
- 31dB Gain
- 50% PAE at 36dBm output power
- 36dBm output peak power
- Integrated temperature compensation circuits
- Compact and low- cost 3mm x 3mm QFN package (MSL3, 260°C per JEDEC J- STD- 020)
- ESD Level: HBM 1000V; CDM 1000V
- ROHS compatible
Applications
AI Translation
- wireless systems
- Power amplifier Module
- Customer Premises Equipment (CPE)
- Automatic meter readers
- RFID Readers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



