GPowerTek GSM1820
| Manufacturer |
GPowerTek
Asian Brands |
| Mfr. Part # | GSM1820 |
| LCSC Part # | C41410384 |
| Package | LGA-16(3x3) |
| Customer # | |
| Key Attributes | 1710 to 2170MHz High Linearity 20dBm Broadband Power Amplifier |
| Description | 32dB 1.71GHz~2.17GHz LGA-16(3x3) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | GPowerTek | |
| Package | LGA-16(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.3269 | $ 5.33 |
10+ | $ 4.5766 | $ 45.77 |
30+ | $ 4.1201 | $ 123.60 |
100+ | $ 3.7364 | $ 373.64 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$