GPowerTek GDM3528
| Manufacturer | GPowerTekAsian Brands |
| MPN | GDM3528 |
| LCSC Part # | C41410360 |
| Packaging | LGA-16(5x5) |
| Customer # | |
| Key Attributes | 3300 to 3600MHz High Efficiency 28dBm Power Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | GPowerTek | |
| Packaging | LGA-16(5x5) | |
| Voltage - Supply | - | |
| Gain | 31dB | |
| Operating Temperature | - | |
| Frequency Range | 3.3GHz~3.6GHz | |
| Noise Figure | - | |
| Features | Temperature compensation | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
GDM3528 is a three-stage HBT general purpose power amplifier working at 3300~3600000 (Band 42, n78) with on-chip PA enable controller and temperature compensation circuits. This high efficiency and DPD-friendly PA can deliver up to 28dBm average output power and 37dBm peak power using 20MHz LTE signal (9.5dB PAR @ 0.01% CCDF). The product input and output are both internally matched to 50Ohm.
Features
AI Translation
- 3300MHz – 3600MHz
- 31dB Gain
- 25% PAE at 28dBm output power
- Typical -35dBc ACPR at 28dBm output power
- Higher than 37dBm peak power
- Wide instantaneous BW DPD friendly design
- Input/output internally matched to 50Ohm
- On-chip PA enable controller and temperature compensation circuits
- Compact and low-cost 5mm x 5mm LGA package (MSL3, 260°C per JEDEC J-STD-020)
- ESD Level: HBM 1000V; CDM 1000V
Applications
AI Translation
- FDD and TDD 2G/3G/4G LTE/5G NR systems 3GPP band 42, n78 small-cell base stations
- Driver amplifier for micro-base and macro-base stations
- Active antenna array and massive MIMO
- Customer Premises Equipment (CPE)
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.6772 | $ 7.68 |
| 10+ | $ 6.597 | $ 65.97 |
| 30+ | $ 5.9382 | $ 178.15 |
| 100+ | $ 5.3856 | $ 538.56 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



