LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GPowerTek GCM3527 product image
Images for reference only

GPowerTek GCM3527RoHS

Manufacturer
GPowerTekAsian Brands
MPN
GCM3527
LCSC Part #
C41410355
Packaging
LGA-16(7x7)
Customer #
Key Attributes
3300 to 3600MHz High Linearity 27dBm Power Amplifier
Datasheetpdf iconGPowerTek GCM3527

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerGPowerTek
PackagingLGA-16(7x7)
Voltage - Supply-
Gain31dB
Operating Temperature-
Frequency Range3.3GHz~3.6GHz
Noise Figure-
FeaturesTemperature compensation
Current - Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

GCM3527 is a three-stage HBT small cell power amplifier for indoor cellular base stations. It works at 3300~3600 MHz (B42,n78). This PA can deliver 27dBm 5G output power with ACPR below -47dBc and power gain higher than 30dB

Features

AI Translation
  • 3300MHz – 3600MHz, also can be applied for 3600 - 3800MHz application
  • 31dB Gain
  • 11% PAE at 27dBm output power
  • Below -47dBc ACPR at 27dBm output power w/o DPD with 100M 5G NR signal
  • Input/output internally matched to 50Ohm
  • Integrated temperature compensation circuits
  • Compact and low-cost 7mm x 7mm LGA package (MSL3, 260°C per JEDEC J - STD - 020)
  • ESD Level: HBM 1000V; CDM 1000V
  • ROHS compatible

Applications

AI Translation
  • FDD and TDD 2G/3G/4G LTE/5G NR systems
  • 3GPP band n78 for 5G base - station application
  • Driver amplifier for micro - base and macro - base stations
  • Active antenna array and massive MIMO
  • Customer Premises Equipment (CPE)
In-Stock: 125
125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.5734$ 6.57
10+$ 6.2747$ 62.75
30+$ 6.0939$ 182.82
100+$ 5.9406$ 594.06
Standard Packaging1500/Full Reel
Better price for more quantity?
$