JXTCONN D254E1L1-2W2P43
| Manufacturer |
JXTCONN
Asian Brands |
| Mfr. Part # | D254E1L1-2W2P43 |
| LCSC Part # | C41410038 |
| Package | SMD,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 2POS |
| Description | Connector Header 2 position -25℃~+85℃ |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Package | SMD,P=2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0962 | $ 0.48 |
50+ | $ 0.0761 | $ 3.81 |
150+ | $ 0.066 | $ 9.90 |
500+ | $ 0.0585 | $ 29.25 |
2,500+ | $ 0.0524 | $ 131.00 |
5,000+ | $ 0.0494 | $ 247.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$