LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN C200E11-Y8P11 product image
  • C200E11-Y8P11 thumbnail 1
  • C200E11-Y8P11 thumbnail 2
  • C200E11-Y8P11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN C200E11-Y8P11RoHS

Manufacturer
JXTCONNAsian Brands
MPN
C200E11-Y8P11
LCSC Part #
C41409816
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 8POS SINGLE ROW
Datasheetpdf iconJXTCONN C200E11-Y8P11
Custom CablesMOQ 1pc
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0032$ 0.0023$ 0.23
1,000+$ 0.0024$ 0.0017$ 1.70
3,000+$ 0.0019$ 0.0014$ 4.20
10,000+$ 0.0017$ 0.0012$ 12.00
50,000+$ 0.0014$ 0.0010$ 50.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJXTCONN
PackagingP=2mm
Pitch2mm
Flame Retardant RatingUL94V-0
Pins Structure1x8P
With WingsWithout Fins
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row8
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.