LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN C200E11-Y7P11 product image
  • C200E11-Y7P11 thumbnail 1
  • C200E11-Y7P11 thumbnail 2
  • C200E11-Y7P11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN C200E11-Y7P11RoHS

Manufacturer
JXTCONNAsian Brands
MPN
C200E11-Y7P11
LCSC Part #
C41409815
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 7POS SINGLE ROW
Datasheetpdf iconJXTCONN C200E11-Y7P11
Custom CablesMOQ 1pc
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0261$ 0.0183$ 0.37
200+$ 0.0204$ 0.0143$ 2.86
1,000+$ 0.0172$ 0.0121$ 12.10
2,000+$ 0.0153$ 0.0108$ 21.60
10,000+$ 0.0136$ 0.0096$ 96.00
20,000+$ 0.0127$ 0.0089$ 178.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJXTCONN
PackagingP=2mm
Pitch2mm
Flame Retardant RatingUL94V-0
Pins Structure1x7P
With WingsWithout Fins
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row7
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.