LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN C200E11-Y4P11 product image
  • C200E11-Y4P11 thumbnail 1
  • C200E11-Y4P11 thumbnail 2
  • C200E11-Y4P11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN C200E11-Y4P11RoHS

Manufacturer
JXTCONNAsian Brands
MPN
C200E11-Y4P11
LCSC Part #
C41409812
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 4POS SINGLE ROW
Datasheetpdf iconJXTCONN C200E11-Y4P11
Custom CablesMOQ 1pc
In-Stock: 550
550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0153$ 0.0108$ 0.54
500+$ 0.0119$ 0.0084$ 4.20
2,000+$ 0.01$ 0.0070$ 14.00
5,000+$ 0.0089$ 0.0063$ 31.50
25,000+$ 0.0079$ 0.0056$ 140.00
50,000+$ 0.0074$ 0.0052$ 260.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJXTCONN
PackagingP=2mm
Pitch2mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Pins Structure1x4P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row4
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.