LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN C200F21-Y6P11 product image
  • C200F21-Y6P11 thumbnail 1
  • C200F21-Y6P11 thumbnail 2
  • C200F21-Y6P11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN C200F21-Y6P11RoHS

Manufacturer
JXTCONNAsian Brands
MPN
C200F21-Y6P11
LCSC Part #
C41409802
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 6POS SINGLE ROW
Datasheetpdf iconJXTCONN C200F21-Y6P11
Custom CablesMOQ 1pc
In-Stock: 6,600
6,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0102$ 0.0072$ 0.36
500+$ 0.0079$ 0.0056$ 2.80
2,000+$ 0.0067$ 0.0047$ 9.40
5,000+$ 0.006$ 0.0042$ 21.00
25,000+$ 0.0053$ 0.0038$ 95.00
50,000+$ 0.005$ 0.0035$ 175.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJXTCONN
PackagingP=2mm
Pitch2mm
Flame Retardant RatingUL94V-0
Pins Structure1x6P
With WingsWithout Fins
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row6
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.