LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JXTCONN C150F11-Y5P11 product image
  • C150F11-Y5P11 thumbnail 1
  • C150F11-Y5P11 thumbnail 2
  • C150F11-Y5P11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN C150F11-Y5P11RoHS

Manufacturer
JXTCONNAsian Brands
MPN
C150F11-Y5P11
LCSC Part #
C41409787
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 5POS SINGLE ROW
Datasheetpdf iconJXTCONN C150F11-Y5P11
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0065$ 0.33
500+$ 0.0063$ 3.15
2,000+$ 0.0062$ 12.40
5,000+$ 0.0061$ 30.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJXTCONN
PackagingP=1.5mm
Number of Rows1
Number of PINs Per Row5
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.