Chipanalog CA-IS3722CHS
| Manufacturer |
Chipanalog
Asian Brands |
| Mfr. Part # | CA-IS3722CHS |
| LCSC Part # | C41409433 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | General-purpose dual-channel digital isolator |
| Description | Digital Isolator 3750Vrms Forward 1 Channel Reverse 1 Channel 40Mbps 150kV/us CMTI SOIC-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Chipanalog | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
37,360
37,360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2951 | $ 1.48 |
50+ | $ 0.2269 | $ 11.35 |
150+ | $ 0.1977 | $ 29.66 |
500+ | $ 0.1613 | $ 80.65 |
2,500+ | $ 0.145 | $ 362.50 |
5,000+ | $ 0.1353 | $ 676.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$