Cross chip CC6905S8-5FB040
| Manufacturer |
Cross chip
Asian Brands |
| Mfr. Part # | CC6905S8-5FB040 |
| LCSC Part # | C41409428 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | High-performance Hall-effect Current Sensor |
| Description | 5V ±40A 50mV/A SOP-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Cross chip | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,681
1,681
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5584 | $ 0.56 |
10+ | $ 0.4951 | $ 4.95 |
30+ | $ 0.4635 | $ 13.91 |
100+ | $ 0.4334 | $ 43.34 |
500+ | $ 0.4144 | $ 207.20 |
1,000+ | $ 0.4049 | $ 404.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$