ElecSuper CDSOD323-T03-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | CDSOD323-T03-ES |
| LCSC Part # | C41409328 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 16VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 16V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 20A | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Voltage - Breakdown | 4.5V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CDSOD323-T03-ES series is an ultra-low capacitance transient voltage suppressor array designed to protect applications such as portable electronics and smartphones. The series offers a bidirectional configuration rated at 350W for 8/20 microsecond waveforms. At higher operating frequencies or faster edge rates, insertion loss and signal integrity are primary concerns. The series provides ultra-low capacitance and low leakage current in a miniature SOD-323 package.
Features
- IEC 61000-4-2 Level 4 ESD protection
- ±10kV contact discharge
- ±15kV air discharge
- IEC 61000-4-4 EFT protection
- 40A (5/50ns)
- 350W peak pulse power (8/20us)
- RoHS compliant
- Unidirectional configuration
- Ultra-low capacitance: 0.8pF (typical)
- Low clamping voltage
- Single power or I/O line protection
Applications
- Interface
- USB 2.0/1.1
- GPIO
- Ethernet 10/100/1000 Mbps
- Audio
- Terminal devices
- Industrial and service robots
- Laptops and desktops
- TVs and monitors
- Wearables
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0444 | $ 0.44 |
| 100+ | $ 0.0351 | $ 3.51 |
| 300+ | $ 0.0305 | $ 9.15 |
| 3,000+ | $ 0.027 | $ 81.00 |
| 6,000+ | $ 0.0242 | $ 145.20 |
| 9,000+ | $ 0.0228 | $ 205.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 16V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 20A | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Voltage - Breakdown | 4.5V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CDSOD323-T03-ES series is an ultra-low capacitance transient voltage suppressor array designed to protect applications such as portable electronics and smartphones. The series offers a bidirectional configuration rated at 350W for 8/20 microsecond waveforms. At higher operating frequencies or faster edge rates, insertion loss and signal integrity are primary concerns. The series provides ultra-low capacitance and low leakage current in a miniature SOD-323 package.
Features
- IEC 61000-4-2 Level 4 ESD protection
- ±10kV contact discharge
- ±15kV air discharge
- IEC 61000-4-4 EFT protection
- 40A (5/50ns)
- 350W peak pulse power (8/20us)
- RoHS compliant
- Unidirectional configuration
- Ultra-low capacitance: 0.8pF (typical)
- Low clamping voltage
- Single power or I/O line protection
Applications
- Interface
- USB 2.0/1.1
- GPIO
- Ethernet 10/100/1000 Mbps
- Audio
- Terminal devices
- Industrial and service robots
- Laptops and desktops
- TVs and monitors
- Wearables
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



