LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper CDSOD323-T18S-ES product image
  • CDSOD323-T18S-ES thumbnail 1
  • CDSOD323-T18S-ES thumbnail 2
  • CDSOD323-T18S-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper CDSOD323-T18S-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
CDSOD323-T18S-ES
LCSC Part #
C41409325
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 18VWM 30VC SOD-323
Datasheetpdf iconElecSuper CDSOD323-T18S-ES
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0332$ 0.66
200+$ 0.0259$ 5.18
600+$ 0.0218$ 13.08
3,000+$ 0.0194$ 58.20
9,000+$ 0.0173$ 155.70
21,000+$ 0.0161$ 338.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOD-323
Clamping Voltage30V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)10A
Peak Pulse Power Dissipation (Ppp)450W
Voltage - Breakdown19.5V
Number of Channels1
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)18V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

CDSOD323-T18S-ES is a transient voltage suppressor designed to protect components connected to data and transmission lines from ESD, EFT, and lightning strikes. All pins can withstand 30kV ESD pulses tested using the IEC61000-4-2 air discharge method.

Features

AI Translation
  • Compliant with IEC 61000-4-2 Level 4 ESD protection standard
  • Contact discharge: ±30kV
  • Air discharge: ±30kV
  • Peak pulse power: 450W (8/20us)
  • RoHS compliant
  • Unidirectional configuration
  • Low clamping voltage
  • Operating voltage: 3.3V, 5V, 7V, 12V, 15V, 18V, 24V, 36V

Applications

AI Translation
  • Interface
  • USB 2.0/1.1
  • GPIO
  • Ethernet 10/100/1000 Mbps
  • Audio
  • Button
  • Terminal devices
  • Industrial & service robots
  • Laptops & desktops
  • TVs & monitors
  • Wearables
  • Handheld wireless systems