ElecSuper CDSOD323-T03S-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | CDSOD323-T03S-ES |
| LCSC Part # | C41409320 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 15VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 30A | |
| Peak Pulse Power Dissipation (Ppp) | 450W | |
| Voltage - Breakdown | 4.5V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CDSOD323-T03S-ES is designed to protect voltage-sensitive components from damage or latch-up caused by ESD. Its excellent clamping capability, low leakage current, and fast response time provide superior protection for board-level designs exposed to ESD. With its compact size and unidirectional design, this device is ideal for mobile phones, MP3 players, and other portable applications requiring audio line protection.
Features
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±30kV contact discharge
- ±30kV air discharge
- 450W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 3.3V
- Low leakage current
- RoHS compliant
- Protects one unidirectional line
- Typical capacitance: 180pF
Applications
- MP3 players
- Mobile device battery protection
- Cell phones
- Power line protection
- Handheld portable applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0332 | $ 0.66 |
| 200+ | $ 0.0259 | $ 5.18 |
| 600+ | $ 0.0218 | $ 13.08 |
| 3,000+ | $ 0.0194 | $ 58.20 |
| 9,000+ | $ 0.0173 | $ 155.70 |
| 21,000+ | $ 0.0161 | $ 338.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 30A | |
| Peak Pulse Power Dissipation (Ppp) | 450W | |
| Voltage - Breakdown | 4.5V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CDSOD323-T03S-ES is designed to protect voltage-sensitive components from damage or latch-up caused by ESD. Its excellent clamping capability, low leakage current, and fast response time provide superior protection for board-level designs exposed to ESD. With its compact size and unidirectional design, this device is ideal for mobile phones, MP3 players, and other portable applications requiring audio line protection.
Features
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±30kV contact discharge
- ±30kV air discharge
- 450W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 3.3V
- Low leakage current
- RoHS compliant
- Protects one unidirectional line
- Typical capacitance: 180pF
Applications
- MP3 players
- Mobile device battery protection
- Cell phones
- Power line protection
- Handheld portable applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



