LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper CDSOD323-T15LC-ES product image
  • CDSOD323-T15LC-ES thumbnail 1
  • CDSOD323-T15LC-ES thumbnail 2
  • CDSOD323-T15LC-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper CDSOD323-T15LC-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
CDSOD323-T15LC-ES
LCSC Part #
C41409318
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 15VWM 30VC SOD-323
Datasheetpdf iconElecSuper CDSOD323-T15LC-ES
In-Stock: 5,750
5,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.047$ 0.47
100+$ 0.0369$ 3.69
300+$ 0.0319$ 9.57
3,000+$ 0.0281$ 84.30
6,000+$ 0.0251$ 150.60
9,000+$ 0.0236$ 212.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOD-323
Clamping Voltage30V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)6A
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown16.5V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)15V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CDSOD323-T15LC-ES series is an ultra-low capacitance TVS array designed to protect portable electronics and smartphone applications. The series offers a bidirectional configuration. At higher operating frequencies or faster edge rates, insertion loss and signal integrity are primary concerns. The series provides ultra-low capacitance and low leakage current in a compact SOD-323 package.

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD protection: ±30kV contact discharge, ±30kV air discharge
  • IEC 61000-4-4 EFT protection: 40A (5/50ns)
  • 400W peak pulse power (8/20us)
  • RoHS compliant
  • Bidirectional configuration
  • Ultra-low capacitance: 0.8pF (typical)
  • Low clamping voltage
  • Protects single power or I/O line

Applications

AI Translation
  • Interfaces
  • USB 2.0/1.1
  • GPIO
  • Ethernet 10/100/1000 Mbps
  • Audio
  • Industrial and service robots
  • Laptops and desktops
  • TVs and monitors
  • Wearable devices