LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper PTVS20VS1UR,115-ES product image
  • PTVS20VS1UR,115-ES thumbnail 1
  • PTVS20VS1UR,115-ES thumbnail 2
  • PTVS20VS1UR,115-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper PTVS20VS1UR,115-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
PTVS20VS1UR,115-ES
LCSC Part #
C41409303
Packaging
SOD-123F
Customer #
Key Attributes
TVS DIODE 20VWM 32.4VC SOD-123F
Datasheetpdf iconElecSuper PTVS20VS1UR,115-ES
In-Stock: 1,790
1,790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1038$ 0.52
50+$ 0.082$ 4.10
150+$ 0.0712$ 10.68
500+$ 0.063$ 31.50
3,000+$ 0.0565$ 169.50
6,000+$ 0.0532$ 319.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOD-123F
Clamping Voltage32.4V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)12.3A
Peak Pulse Power Dissipation (Ppp)400W
Number of Channels1
Voltage - Breakdown24.5V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)20V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application, optimized board space
  • Low profile package
  • Built-in stress relief structure
  • Glass passivated junction
  • Excellent clamping capability
  • MSL Level 1 per J-STD-020
  • Fast response time
  • ESD air discharge protection ±30KV per IEC 61000-4-2
  • Contact discharge protection ±30KV
  • 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
  • Typical reverse leakage current < 1μA above 10V
  • Plastic package flammability rating UL 94V-0
  • High-temperature soldering: terminals withstand 260℃/10 seconds soldering temperature

Applications

AI Translation
  • Personal digital assistants
  • Cellular phones and accessories
  • Portable devices
  • Portable instruments
  • Handheld devices and notebook computers
  • Digital cameras