ElecSuper SLVU2.8-4BTG-ES
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | SLVU2.8-4BTG-ES |
| LCSC Part # | C41409290 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | ESD DIODE 2.8VWM 22VC SOP-8 |
| Description | 24A 400W 22V 3V Unidirectional 2.8V SOP-8 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,220 
2,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1948 | $ 0.97 |
50+ | $ 0.1529 | $ 7.65 |
150+ | $ 0.135 | $ 20.25 |
500+ | $ 0.1127 | $ 56.35 |
2,500+ | $ 0.1027 | $ 256.75 |
5,000+ | $ 0.0967 | $ 483.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$