ElecSuper SLVU2.8-4-LF-T7-ES
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | SLVU2.8-4-LF-T7-ES |
| LCSC Part # | C41409286 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | ESD DIODE 2.8VWM 10VC SOP-8 |
| Description | 24A 400W 10V 3V Unidirectional 2.8V SOP-8 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,480 
2,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1986 | $ 0.99 |
50+ | $ 0.1559 | $ 7.80 |
150+ | $ 0.1377 | $ 20.66 |
500+ | $ 0.1149 | $ 57.45 |
2,500+ | $ 0.1047 | $ 261.75 |
5,000+ | $ 0.0986 | $ 493.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$