LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper SD12C-01FTG-ES product image
  • SD12C-01FTG-ES thumbnail 1
  • SD12C-01FTG-ES thumbnail 2
  • SD12C-01FTG-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper SD12C-01FTG-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
SD12C-01FTG-ES
LCSC Part #
C41409275
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 12VWM 26VC SOD-323
Datasheetpdf iconElecSuper SD12C-01FTG-ES
In-Stock: 1,240
1,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0295$ 0.59
200+$ 0.023$ 4.60
600+$ 0.0194$ 11.64
3,000+$ 0.0172$ 51.60
9,000+$ 0.0153$ 137.70
21,000+$ 0.0143$ 300.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOD-323
Clamping Voltage26V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)15A
Peak Pulse Power Dissipation (Ppp)550W
Number of Channels1
Voltage - Breakdown13.3V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is a transient voltage suppressor designed to protect components connected to data lines and transmission lines from damage caused by ESD, EFT, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD protection
  • ±30kV contact discharge
  • ±30kV air discharge
  • 350W peak pulse power (8/20μs waveform)
  • Low clamping voltage
  • Operating voltage: 12V
  • Low leakage current
  • RoHS compliant
  • Protects one bidirectional line
  • Typical junction capacitance: 70pF

Applications

AI Translation
  • Control and monitoring systems
  • Portable electronics
  • Servers, laptops, and desktops
  • Set-top boxes
  • Communication systems