ElecSuper PESD0402-05ST-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | PESD0402-05ST-ES |
| LCSC Part # | C41409253 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 25VC DFN1006-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 25V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A | |
| Peak Pulse Power Dissipation (Ppp) | 120W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PESD0402-05ST-ES is designed to protect voltage-sensitive components from damage or latch-up caused by ESD. Its excellent clamping capability, low leakage current, and fast response time provide best-in-class protection for board-level designs exposed to ESD. Thanks to its compact size and bidirectional design, it is ideal for mobile phones, MP3 players, and portable applications requiring audio line protection.
Features
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- Contact discharge protection: ±20kV
- Air discharge protection: ±20kV
- Peak pulse power: 120W (8/20μs waveform)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Typical junction capacitance: 0.25pF
Applications
- Mobile phones & accessories
- Portable digital assistants
- Laptops & handheld devices
- Digital cameras
- MP3 players
- Peripheral devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0148 | $ 0.74 |
| 500+ | $ 0.0115 | $ 5.75 |
| 1,500+ | $ 0.0097 | $ 14.55 |
| 10,000+ | $ 0.0086 | $ 86.00 |
| 20,000+ | $ 0.0077 | $ 154.00 |
| 50,000+ | $ 0.0072 | $ 360.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 25V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A | |
| Peak Pulse Power Dissipation (Ppp) | 120W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PESD0402-05ST-ES is designed to protect voltage-sensitive components from damage or latch-up caused by ESD. Its excellent clamping capability, low leakage current, and fast response time provide best-in-class protection for board-level designs exposed to ESD. Thanks to its compact size and bidirectional design, it is ideal for mobile phones, MP3 players, and portable applications requiring audio line protection.
Features
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- Contact discharge protection: ±20kV
- Air discharge protection: ±20kV
- Peak pulse power: 120W (8/20μs waveform)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Typical junction capacitance: 0.25pF
Applications
- Mobile phones & accessories
- Portable digital assistants
- Laptops & handheld devices
- Digital cameras
- MP3 players
- Peripheral devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



