LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper SMF05C.TCT-ES product image
  • SMF05C.TCT-ES thumbnail 1
  • SMF05C.TCT-ES thumbnail 2
  • SMF05C.TCT-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper SMF05C.TCT-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
SMF05C.TCT-ES
LCSC Part #
C41409234
Packaging
SOT-363
Customer #
Key Attributes
ESD DIODE 5VWM 15VC SOT-363
Datasheetpdf iconElecSuper SMF05C.TCT-ES
In-Stock: 1,920
1,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0419$ 0.84
200+$ 0.034$ 6.80
600+$ 0.0296$ 17.76
3,000+$ 0.0269$ 80.70
9,000+$ 0.0246$ 221.40
21,000+$ 0.0234$ 491.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOT-363
Clamping Voltage15V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)12A
Peak Pulse Power Dissipation (Ppp)150W
Number of Channels5
Voltage - Breakdown6V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SMF05C.TCT-ES is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal choice for ESD protection in space-constrained PCB designs.

Features

AI Translation
  • Compliant with IEC 61000-4-2 Level 4 ESD protection standard
  • ±30kV contact discharge
  • ±30kV air discharge
  • 150W peak pulse power (8/20μs)
  • Low clamping voltage
  • Operating voltage: 5V
  • Low leakage current
  • RoHS compliant
  • Protects 5 unidirectional lines
  • Typical capacitance: 90pF

Applications

AI Translation
  • Cellular phones and accessories
  • Cordless telephones
  • Personal digital assistants
  • Laptops and handheld devices
  • Digital cameras
  • Portable instruments