ElecSuper LM358PW(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | LM358PW(ES) |
| LCSC Part # | C41409223 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Wide voltage input (3.0~36V), low power consumption, high precision, dual operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ElecSuper | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 117uA | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
High-voltage general-purpose dual op-amp, fabricated using advanced BCD process with full-flow automotive-grade quality control. Featuring proprietary circuit design techniques and rail-to-rail input/output swing, it delivers high consistency and symmetry across the full operating voltage and temperature range. Particularly suited for cost-sensitive and space-constrained applications, providing excellent overall circuit compatibility. The built-in overload protection circuit enables the amplifier to activate recovery function during overload conditions and resume normal operation within a short time, greatly enhancing circuit reliability. This op-amp is available in industry-standard packages including TSSOP8, MSOP8, SOP8, SOT-23, and TSSOP14. The quad op-amp (ESLM324A) also offers a unique QFN16 3×3 package, ideal for space-critical applications.
Features
- Ultra-low input offset voltage: ±3mV
- Supply voltage: 3V~36V
- Single/dual supply operation
- Low quiescent current: 117μA/ch
- Low wideband noise: 35nV/√Hz
- Rail-to-rail input/output
- Unity gain bandwidth: 1MHz
- Built-in overload fast recovery for enhanced op-amp reliability
- Operating temperature range: -40℃~125℃
Applications
- Motor drive
- Automotive electronics
- Inverter
- UPS
- Home appliances
- Indoor/outdoor air conditioning
- Sensor modules
- Power modules
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1097 | $ 0.55 |
| 50+ | $ 0.0867 | $ 4.34 |
| 150+ | $ 0.0753 | $ 11.30 |
| 500+ | $ 0.0666 | $ 33.30 |
| 2,500+ | $ 0.0598 | $ 149.50 |
| 4,000+ | $ 0.0563 | $ 225.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ElecSuper | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 117uA | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
High-voltage general-purpose dual op-amp, fabricated using advanced BCD process with full-flow automotive-grade quality control. Featuring proprietary circuit design techniques and rail-to-rail input/output swing, it delivers high consistency and symmetry across the full operating voltage and temperature range. Particularly suited for cost-sensitive and space-constrained applications, providing excellent overall circuit compatibility. The built-in overload protection circuit enables the amplifier to activate recovery function during overload conditions and resume normal operation within a short time, greatly enhancing circuit reliability. This op-amp is available in industry-standard packages including TSSOP8, MSOP8, SOP8, SOT-23, and TSSOP14. The quad op-amp (ESLM324A) also offers a unique QFN16 3×3 package, ideal for space-critical applications.
Features
- Ultra-low input offset voltage: ±3mV
- Supply voltage: 3V~36V
- Single/dual supply operation
- Low quiescent current: 117μA/ch
- Low wideband noise: 35nV/√Hz
- Rail-to-rail input/output
- Unity gain bandwidth: 1MHz
- Built-in overload fast recovery for enhanced op-amp reliability
- Operating temperature range: -40℃~125℃
Applications
- Motor drive
- Automotive electronics
- Inverter
- UPS
- Home appliances
- Indoor/outdoor air conditioning
- Sensor modules
- Power modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



