ElecSuper LM358DT(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | LM358DT(ES) |
| LCSC Part # | C41409220 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Wide voltage input (3.0~36V), low power consumption, high precision, dual operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 117uA | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Jingxin Micro high-voltage general-purpose op-amp LM358DT(ES), manufactured using advanced processes with full-flow automotive-grade standard control, is available in single, dual, and quad op-amp configurations. Leveraging proprietary circuit design techniques, it features classic rail-to-rail input/output swing with high consistency and symmetry across the full operating voltage and temperature range. Suitable for cost-sensitive and space-constrained applications, it provides excellent overall circuit coordination and compatibility.
The LM358DT(ES) integrates an overload protection circuit that enables the amplifier to initiate a recovery function under overload conditions and resume normal operation within a short period, greatly enhancing circuit reliability.
This op-amp is available in industry-standard packages including SOP, MSOP, SOT-23, and TSSOP. The quad op-amp (ESLM324A) also offers a unique QFN16 3×3 package, particularly suited for space-critical applications.
These devices contain 4 independent high-gain frequency-compensated op-amps, designed for single-supply operation over a wide voltage range. Dual-supply operation is also supported when the voltage difference between the two supplies is between 3V and 36V and VCC is at least 1.5V above the positive common-mode input voltage. The low supply current drain is independent of the supply voltage magnitude. Typical applications include sensor amplifiers, DC gain blocks, and all conventional op-amp circuits, which can now be more easily implemented in single-supply voltage systems.
Slew rate is the rate at which an op-amp can change its output in response to an input change. The LM358DT(ES) features a slew rate of 1.0 V/μs.
Gain-bandwidth product equals the measured amplifier bandwidth multiplied by the gain at which the bandwidth is measured. These devices offer a gain bandwidth of 1.0MHz.
The LM358DT(ES) achieves low input offset voltage under high-voltage supply conditions, with a typical value as low as 0.35mV. For a high-voltage general-purpose op-amp, minimizing offset voltage while balancing other op-amp parameters maximizes the range of application scenarios, making it especially suitable for high-sensitivity applications.
Op-amps are applicable to a wide variety of signal conditioning applications. Inputs can be powered prior to Vs, enabling flexibility in multi-supply circuit configurations.
The amplifier accepts a positive voltage at its input and inverts it to a negative voltage of equal magnitude; it similarly converts a negative input voltage to a positive output voltage.
Features
- Ultra-low input offset voltage: ±3mV
- Supply voltage: 3V~36V
- Single/dual supply operation
- Low quiescent current: 117μA/ch
- Low wideband noise: 35nV/√Hz
- Rail-to-rail input/output
- Unity gain bandwidth: 1MHz
- Built-in overload fast recovery for enhanced op-amp reliability
- Operating temperature range: -40℃~125℃
Applications
Motor Drive Automotive Electronics Inverter UPS Home Appliances Indoor/Outdoor Air Conditioning Sensor Module Power Module
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0503 | $ 0.50 |
| 100+ | $ 0.04 | $ 4.00 |
| 300+ | $ 0.0348 | $ 10.44 |
| 1,000+ | $ 0.031 | $ 31.00 |
| 4,000+ | $ 0.0279 | $ 111.60 |
| 8,000+ | $ 0.0263 | $ 210.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 117uA | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Jingxin Micro high-voltage general-purpose op-amp LM358DT(ES), manufactured using advanced processes with full-flow automotive-grade standard control, is available in single, dual, and quad op-amp configurations. Leveraging proprietary circuit design techniques, it features classic rail-to-rail input/output swing with high consistency and symmetry across the full operating voltage and temperature range. Suitable for cost-sensitive and space-constrained applications, it provides excellent overall circuit coordination and compatibility.
The LM358DT(ES) integrates an overload protection circuit that enables the amplifier to initiate a recovery function under overload conditions and resume normal operation within a short period, greatly enhancing circuit reliability.
This op-amp is available in industry-standard packages including SOP, MSOP, SOT-23, and TSSOP. The quad op-amp (ESLM324A) also offers a unique QFN16 3×3 package, particularly suited for space-critical applications.
These devices contain 4 independent high-gain frequency-compensated op-amps, designed for single-supply operation over a wide voltage range. Dual-supply operation is also supported when the voltage difference between the two supplies is between 3V and 36V and VCC is at least 1.5V above the positive common-mode input voltage. The low supply current drain is independent of the supply voltage magnitude. Typical applications include sensor amplifiers, DC gain blocks, and all conventional op-amp circuits, which can now be more easily implemented in single-supply voltage systems.
Slew rate is the rate at which an op-amp can change its output in response to an input change. The LM358DT(ES) features a slew rate of 1.0 V/μs.
Gain-bandwidth product equals the measured amplifier bandwidth multiplied by the gain at which the bandwidth is measured. These devices offer a gain bandwidth of 1.0MHz.
The LM358DT(ES) achieves low input offset voltage under high-voltage supply conditions, with a typical value as low as 0.35mV. For a high-voltage general-purpose op-amp, minimizing offset voltage while balancing other op-amp parameters maximizes the range of application scenarios, making it especially suitable for high-sensitivity applications.
Op-amps are applicable to a wide variety of signal conditioning applications. Inputs can be powered prior to Vs, enabling flexibility in multi-supply circuit configurations.
The amplifier accepts a positive voltage at its input and inverts it to a negative voltage of equal magnitude; it similarly converts a negative input voltage to a positive output voltage.
Features
- Ultra-low input offset voltage: ±3mV
- Supply voltage: 3V~36V
- Single/dual supply operation
- Low quiescent current: 117μA/ch
- Low wideband noise: 35nV/√Hz
- Rail-to-rail input/output
- Unity gain bandwidth: 1MHz
- Built-in overload fast recovery for enhanced op-amp reliability
- Operating temperature range: -40℃~125℃
Applications
Motor Drive Automotive Electronics Inverter UPS Home Appliances Indoor/Outdoor Air Conditioning Sensor Module Power Module
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



