ElecSuper LM358DR2G(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | LM358DR2G(ES) |
| LCSC Part # | C41409219 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Wide voltage input (3.0~36V), low power consumption, high precision, dual operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 117uA | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Jingxinwei high-voltage general-purpose op-amp LM358DR2G(ES) is manufactured using advanced process technology with full-process automotive-grade quality control, covering single, dual, and quad op-amp configurations. Leveraging proprietary circuit design techniques, it features classic rail-to-rail input/output swing with high consistency and symmetry across the full operating voltage and temperature range. It is well-suited for applications with stringent cost and space requirements, providing excellent coordination and balance in overall circuit design.
The LM358DR2G(ES) integrates an overload protection circuit that enables the amplifier to activate a recovery function under overload conditions and resume normal operation within a short period, significantly enhancing circuit reliability.
The op-amp is available in industry-standard packages including SOP, MSOP, SOT-23, and TSSOP. The quad op-amp (ESLM324A) also offers a unique QFN16 3×3 package, making it particularly suitable for space-constrained applications.
These devices contain 4 independent, high-gain, frequency-compensated op-amps designed to operate from a single supply over a wide voltage range. Dual-supply operation is also supported when the voltage difference between the two supplies is between 3V and 36V, and VCC is at least 1.5V above the positive common-mode input voltage. The low supply current drain is independent of the supply voltage magnitude. Typical applications include sensor amplifiers, DC amplifier blocks, and all conventional op-amp circuits, which can now be more easily implemented in single-supply voltage systems.
Slew rate is the rate at which an op-amp can change its output in response to a change in input. The LM358DR2G(ES) features a slew rate of 1.0 V/μs.
Gain-bandwidth product equals the measured amplifier bandwidth multiplied by the gain at which that bandwidth was measured. These devices offer a high gain bandwidth of 1.0MHz.
The LM358DR2G(ES) provides low input offset voltage under high-voltage supply conditions, with a typical value as low as 0.35mV. For a high-voltage general-purpose op-amp, minimizing offset voltage while maintaining other op-amp parameters maximizes the range of applicable scenarios, making it especially suitable for high-sensitivity applications.
Op-amps are applicable to a wide variety of signal conditioning applications. Inputs can be powered prior to Vs, enabling flexible multi-supply circuit implementation.
This inverting amplifier accepts a positive voltage at the input and inverts it to a negative voltage of equal magnitude, and likewise converts a negative input voltage to a positive voltage in the same manner.
Features
- Ultra-low input offset voltage: ±3mV
- Supply voltage: 3V~36V
- Single/dual supply operation
- Low quiescent current: 117μA/ch
- Low wideband noise: 35nV/√Hz
- Rail-to-rail input/output
- Unity gain bandwidth: 1MHz
- Built-in overload fast recovery for enhanced op-amp reliability
- Operating temperature range: -40℃~125℃
Applications
Motor Drive Automotive Electronics Inverter UPS Home Appliances Indoor/Outdoor Air Conditioning Sensor Module Power Module
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0486 | $ 0.49 |
| 100+ | $ 0.0383 | $ 3.83 |
| 300+ | $ 0.0331 | $ 9.93 |
| 1,000+ | $ 0.0292 | $ 29.20 |
| 4,000+ | $ 0.0261 | $ 104.40 |
| 8,000+ | $ 0.0246 | $ 196.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 117uA | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Jingxinwei high-voltage general-purpose op-amp LM358DR2G(ES) is manufactured using advanced process technology with full-process automotive-grade quality control, covering single, dual, and quad op-amp configurations. Leveraging proprietary circuit design techniques, it features classic rail-to-rail input/output swing with high consistency and symmetry across the full operating voltage and temperature range. It is well-suited for applications with stringent cost and space requirements, providing excellent coordination and balance in overall circuit design.
The LM358DR2G(ES) integrates an overload protection circuit that enables the amplifier to activate a recovery function under overload conditions and resume normal operation within a short period, significantly enhancing circuit reliability.
The op-amp is available in industry-standard packages including SOP, MSOP, SOT-23, and TSSOP. The quad op-amp (ESLM324A) also offers a unique QFN16 3×3 package, making it particularly suitable for space-constrained applications.
These devices contain 4 independent, high-gain, frequency-compensated op-amps designed to operate from a single supply over a wide voltage range. Dual-supply operation is also supported when the voltage difference between the two supplies is between 3V and 36V, and VCC is at least 1.5V above the positive common-mode input voltage. The low supply current drain is independent of the supply voltage magnitude. Typical applications include sensor amplifiers, DC amplifier blocks, and all conventional op-amp circuits, which can now be more easily implemented in single-supply voltage systems.
Slew rate is the rate at which an op-amp can change its output in response to a change in input. The LM358DR2G(ES) features a slew rate of 1.0 V/μs.
Gain-bandwidth product equals the measured amplifier bandwidth multiplied by the gain at which that bandwidth was measured. These devices offer a high gain bandwidth of 1.0MHz.
The LM358DR2G(ES) provides low input offset voltage under high-voltage supply conditions, with a typical value as low as 0.35mV. For a high-voltage general-purpose op-amp, minimizing offset voltage while maintaining other op-amp parameters maximizes the range of applicable scenarios, making it especially suitable for high-sensitivity applications.
Op-amps are applicable to a wide variety of signal conditioning applications. Inputs can be powered prior to Vs, enabling flexible multi-supply circuit implementation.
This inverting amplifier accepts a positive voltage at the input and inverts it to a negative voltage of equal magnitude, and likewise converts a negative input voltage to a positive voltage in the same manner.
Features
- Ultra-low input offset voltage: ±3mV
- Supply voltage: 3V~36V
- Single/dual supply operation
- Low quiescent current: 117μA/ch
- Low wideband noise: 35nV/√Hz
- Rail-to-rail input/output
- Unity gain bandwidth: 1MHz
- Built-in overload fast recovery for enhanced op-amp reliability
- Operating temperature range: -40℃~125℃
Applications
Motor Drive Automotive Electronics Inverter UPS Home Appliances Indoor/Outdoor Air Conditioning Sensor Module Power Module
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



