ElecSuper LM358D(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | LM358D(ES) |
| LCSC Part # | C41409217 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Wide voltage input (3.0~36V), low power consumption, high precision, dual operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 117uA | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Jingxinwei high-voltage general-purpose op-amp LM358D(ES) is manufactured using advanced process technology with full-flow automotive-grade quality control, available in single, dual, and quad configurations. Featuring proprietary circuit design techniques with classic rail-to-rail input/output swing, it delivers high consistency and symmetry across the full operating voltage and temperature range. Particularly suited for cost-sensitive and space-constrained applications, it provides excellent coordination across the overall circuit design. The LM358D(ES) incorporates a built-in overload protection circuit that enables the amplifier to initiate a recovery function during overload conditions and resume normal operation within a short period, greatly enhancing circuit reliability. The op-amp is available in industry-standard packages including SOP, MSOP, SOT-23, and TSSOP. The quad op-amp (ESLM324A) additionally offers a unique QFN16 3×3 package, especially suited for space-critical applications. These devices contain 4 independent high-gain frequency-compensated op-amps, designed to operate from a single supply over a wide voltage range. Dual-supply operation is also supported when the voltage difference between the two supplies is between 3V and 36V, and VCC is at least 1.5V above the positive common-mode input voltage. The low supply current drain is independent of the supply voltage magnitude. Typical applications include sensor amplifiers, DC gain stages, and all conventional op-amp circuits, which can now be more easily implemented in single-supply voltage systems. Slew rate defines how fast an op-amp can change its output in response to an input change; the LM358D(ES) features a slew rate of 1.0 V/μs. Gain-bandwidth product equals the measured amplifier bandwidth multiplied by the gain at which that bandwidth is measured; these devices offer a high gain-bandwidth product of 1.0MHz. The LM358D(ES) provides low input offset voltage under high-voltage supply conditions, with a typical value as low as 0.35mV. Minimizing offset voltage maximizes the range of applicable scenarios, making it especially suitable for high-sensitivity applications. The op-amp is suited for various signal conditioning applications and can accept input signals prior to Vs, enabling flexible multi-supply circuit configurations. An inverting amplifier accepts a positive voltage at its input and inverts it to a negative voltage of equal magnitude, and likewise converts a negative input voltage to a positive output voltage.
Features
- Ultra-low input offset voltage: ±3mV
- Supply voltage: 3V~36V
- Single/dual supply operation
- Low quiescent current: 117μA/ch
- Low wideband noise: 35nV/√Hz
- Rail-to-rail input/output
- Unity gain bandwidth: 1MHz
- Built-in overload fast recovery for enhanced op-amp reliability
- Operating temperature range: -40℃~125℃
Applications
Motor drives, automotive electronics (inverters, UPS), home appliances (indoor/outdoor air conditioners), sensor modules, power modules
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0466 | $ 0.47 |
| 100+ | $ 0.0369 | $ 3.69 |
| 300+ | $ 0.032 | $ 9.60 |
| 1,000+ | $ 0.0283 | $ 28.30 |
| 4,000+ | $ 0.0254 | $ 101.60 |
| 8,000+ | $ 0.0239 | $ 191.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 117uA | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Jingxinwei high-voltage general-purpose op-amp LM358D(ES) is manufactured using advanced process technology with full-flow automotive-grade quality control, available in single, dual, and quad configurations. Featuring proprietary circuit design techniques with classic rail-to-rail input/output swing, it delivers high consistency and symmetry across the full operating voltage and temperature range. Particularly suited for cost-sensitive and space-constrained applications, it provides excellent coordination across the overall circuit design. The LM358D(ES) incorporates a built-in overload protection circuit that enables the amplifier to initiate a recovery function during overload conditions and resume normal operation within a short period, greatly enhancing circuit reliability. The op-amp is available in industry-standard packages including SOP, MSOP, SOT-23, and TSSOP. The quad op-amp (ESLM324A) additionally offers a unique QFN16 3×3 package, especially suited for space-critical applications. These devices contain 4 independent high-gain frequency-compensated op-amps, designed to operate from a single supply over a wide voltage range. Dual-supply operation is also supported when the voltage difference between the two supplies is between 3V and 36V, and VCC is at least 1.5V above the positive common-mode input voltage. The low supply current drain is independent of the supply voltage magnitude. Typical applications include sensor amplifiers, DC gain stages, and all conventional op-amp circuits, which can now be more easily implemented in single-supply voltage systems. Slew rate defines how fast an op-amp can change its output in response to an input change; the LM358D(ES) features a slew rate of 1.0 V/μs. Gain-bandwidth product equals the measured amplifier bandwidth multiplied by the gain at which that bandwidth is measured; these devices offer a high gain-bandwidth product of 1.0MHz. The LM358D(ES) provides low input offset voltage under high-voltage supply conditions, with a typical value as low as 0.35mV. Minimizing offset voltage maximizes the range of applicable scenarios, making it especially suitable for high-sensitivity applications. The op-amp is suited for various signal conditioning applications and can accept input signals prior to Vs, enabling flexible multi-supply circuit configurations. An inverting amplifier accepts a positive voltage at its input and inverts it to a negative voltage of equal magnitude, and likewise converts a negative input voltage to a positive output voltage.
Features
- Ultra-low input offset voltage: ±3mV
- Supply voltage: 3V~36V
- Single/dual supply operation
- Low quiescent current: 117μA/ch
- Low wideband noise: 35nV/√Hz
- Rail-to-rail input/output
- Unity gain bandwidth: 1MHz
- Built-in overload fast recovery for enhanced op-amp reliability
- Operating temperature range: -40℃~125℃
Applications
Motor drives, automotive electronics (inverters, UPS), home appliances (indoor/outdoor air conditioners), sensor modules, power modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



