ElecSuper LM358ADT(ES)
| Produttore | ElecSuperAsian Brands |
| Cod. Prod. | LM358ADT(ES) |
| Cod. LCSC | C41409216 |
| Imballo | SOP-8 |
| Numero Cliente | |
| Attr. chiave | Wide voltage input (3.0~36V), low power consumption, high precision, dual operational amplifier |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | ElecSuper | |
| Imballo | SOP-8 | |
| Output Current | 45mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 117uA | |
| Features | - | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~36V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | ElecSuper | |
| Imballo | SOP-8 | |
| Output Current | 45mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA |
| Tipo | Descrizione | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 117uA | |
| Features | - | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~36V |
Descrizione
Jingxin Micro high-voltage general-purpose op-amp LM358ADT(ES) adopts advanced process technology with full-flow automotive-grade standard control, available in single, dual, and quad configurations. Featuring proprietary circuit design techniques with classic rail-to-rail input/output swing, it delivers high consistency and symmetry across the full operating voltage and temperature range. Particularly suitable for cost-sensitive and space-constrained applications, it provides excellent overall circuit compatibility. The LM358ADT(ES) incorporates a built-in overload protection circuit that enables the amplifier to activate recovery when overloaded and resume normal operation within a short time, greatly enhancing circuit reliability. The op-amp is available in industry-standard packages including SOP, MSOP, SOT-23, and TSSOP. The quad op-amp (ESLM324A) also offers a unique QFN16 3×3 package, ideal for high-density space-constrained applications. These devices contain 4 independent high-gain frequency-compensated op-amps, designed for single-supply operation across a wide voltage range. Dual-supply operation is also supported when the voltage difference between the two supplies is between 3V and 36V, and VCC is at least 1.5V above the positive common-mode input voltage. The low supply current drain is independent of supply voltage magnitude. Typical applications include sensor amplifiers, DC gain blocks, and all conventional op-amp circuits, which can now be implemented more easily in single-supply voltage systems. Slew rate is the rate at which an op-amp can change its output in response to an input change. The LM358ADT(ES) features a slew rate of 1.0 V/μs. Gain-bandwidth product equals the measured amplifier bandwidth multiplied by the gain at which the bandwidth was measured. These devices offer a high gain-bandwidth of 1.0MHz. The LM358ADT(ES) provides low input offset voltage under high-voltage supply conditions, with a typical value as low as 0.35mV. For a high-voltage general-purpose op-amp, minimizing input offset voltage while maintaining other op-amp parameters maximizes the application scope and range, making it especially suitable for high-sensitivity applications. The op-amp is suited for various signal conditioning applications. Inputs can be powered before Vs to enable flexible multi-supply circuit capability. The amplifier accepts a positive voltage at the input and converts it to a negative voltage of equal magnitude, and similarly converts negative input voltages to positive voltages.
Caratteristiche
- Ultra-low input offset voltage: ±3mV
- Supply voltage: 3V~36V
- Single/dual supply operation
- Low quiescent current: 117μA/ch
- Low wideband noise: 35nV/√Hz
- Rail-to-rail input/output
- Unity gain bandwidth: 1MHz
- Built-in overload fast recovery for enhanced op-amp reliability
- Operating temperature range: -40℃~125℃
Applicazioni
Motor drives, automotive electronics, inverters, UPS, home appliances, indoor/outdoor air conditioners, sensor modules, power modules
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 10+ | $ 0.048 | $ 0.48 |
| 100+ | $ 0.0379 | $ 3.79 |
| 300+ | $ 0.0329 | $ 9.87 |
| 1,000+ | $ 0.0292 | $ 29.20 |
| 4,000+ | $ 0.0261 | $ 104.40 |
| 8,000+ | $ 0.0246 | $ 196.80 |
Package Standard4000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | ElecSuper | |
| Imballo | SOP-8 | |
| Output Current | 45mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 117uA | |
| Features | - | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~36V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | ElecSuper | |
| Imballo | SOP-8 | |
| Output Current | 45mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA |
| Tipo | Descrizione | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 117uA | |
| Features | - | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~36V |
Descrizione
Jingxin Micro high-voltage general-purpose op-amp LM358ADT(ES) adopts advanced process technology with full-flow automotive-grade standard control, available in single, dual, and quad configurations. Featuring proprietary circuit design techniques with classic rail-to-rail input/output swing, it delivers high consistency and symmetry across the full operating voltage and temperature range. Particularly suitable for cost-sensitive and space-constrained applications, it provides excellent overall circuit compatibility. The LM358ADT(ES) incorporates a built-in overload protection circuit that enables the amplifier to activate recovery when overloaded and resume normal operation within a short time, greatly enhancing circuit reliability. The op-amp is available in industry-standard packages including SOP, MSOP, SOT-23, and TSSOP. The quad op-amp (ESLM324A) also offers a unique QFN16 3×3 package, ideal for high-density space-constrained applications. These devices contain 4 independent high-gain frequency-compensated op-amps, designed for single-supply operation across a wide voltage range. Dual-supply operation is also supported when the voltage difference between the two supplies is between 3V and 36V, and VCC is at least 1.5V above the positive common-mode input voltage. The low supply current drain is independent of supply voltage magnitude. Typical applications include sensor amplifiers, DC gain blocks, and all conventional op-amp circuits, which can now be implemented more easily in single-supply voltage systems. Slew rate is the rate at which an op-amp can change its output in response to an input change. The LM358ADT(ES) features a slew rate of 1.0 V/μs. Gain-bandwidth product equals the measured amplifier bandwidth multiplied by the gain at which the bandwidth was measured. These devices offer a high gain-bandwidth of 1.0MHz. The LM358ADT(ES) provides low input offset voltage under high-voltage supply conditions, with a typical value as low as 0.35mV. For a high-voltage general-purpose op-amp, minimizing input offset voltage while maintaining other op-amp parameters maximizes the application scope and range, making it especially suitable for high-sensitivity applications. The op-amp is suited for various signal conditioning applications. Inputs can be powered before Vs to enable flexible multi-supply circuit capability. The amplifier accepts a positive voltage at the input and converts it to a negative voltage of equal magnitude, and similarly converts negative input voltages to positive voltages.
Caratteristiche
- Ultra-low input offset voltage: ±3mV
- Supply voltage: 3V~36V
- Single/dual supply operation
- Low quiescent current: 117μA/ch
- Low wideband noise: 35nV/√Hz
- Rail-to-rail input/output
- Unity gain bandwidth: 1MHz
- Built-in overload fast recovery for enhanced op-amp reliability
- Operating temperature range: -40℃~125℃
Applicazioni
Motor drives, automotive electronics, inverters, UPS, home appliances, indoor/outdoor air conditioners, sensor modules, power modules
C41409216 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



