LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper LM358AD(ES) product image
  • LM358AD(ES) thumbnail 1
  • LM358AD(ES) thumbnail 2
  • LM358AD(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper LM358AD(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
LM358AD(ES)
LCSC Part #
C41409215
Packaging
SOP-8
Customer #
Key Attributes
High-voltage general-purpose dual operational amplifier, wide voltage input, low power consumption, high precision
Datasheetpdf iconElecSuper LM358AD(ES)
In-Stock: 1,670
1,670 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0481$ 0.48
100+$ 0.038$ 3.80
300+$ 0.033$ 9.90
1,000+$ 0.0292$ 29.20
4,000+$ 0.0262$ 104.80
8,000+$ 0.0247$ 197.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerElecSuper
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage3.5mV
Slew Rate1V/us
Input Offset Current(Ios)2pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current30pA
Common Mode Rejection Ratio(CMRR)95dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)3uV/℃
Gain Bandwidth Product1MHz
Quiescent Current117uA
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply3V~36V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

Jingxin Micro's high-voltage general-purpose op-amp LM358AD(ES) is manufactured using an advanced process with full-flow automotive-grade quality control, available in single, dual, and quad op-amp configurations. Featuring a proprietary circuit design technique with classic rail-to-rail input/output swing, it delivers high consistency and symmetry across the full operating voltage and temperature range, making it ideal for cost-sensitive and space-constrained applications while providing excellent overall circuit compatibility.

The LM358AD(ES) incorporates a built-in overload protection circuit that enables the amplifier to activate recovery when overloaded and resume normal operation within a short time, greatly enhancing circuit reliability.

This op-amp is available in industry-standard packages including SOP, MSOP, SOT-23, and TSSOP. The quad op-amp (ESLM324A) also offers a unique QFN16 3×3 package, particularly suited for space-critical applications.

These devices contain 4 independent, high-gain, frequency-compensated op-amps designed to operate from a single supply over a wide voltage range. Dual-supply operation is also supported when the voltage differential between the two supplies is between 3V and 36V, and VCC is at least 1.5V above the positive common-mode input voltage. The low supply current drain is independent of the supply voltage magnitude. Typical applications include sensor amplifiers, DC amplifier stages, and all conventional op-amp circuits, which can now be more easily implemented in single-supply voltage systems.

Slew rate is the rate at which an op-amp can change its output in response to a change in input. The LM358AD(ES) features a slew rate of 1.0 V/μs.

Gain-bandwidth product equals the measured amplifier bandwidth multiplied by the gain at which that bandwidth was measured. These devices provide a gain-bandwidth of 1.0 MHz.

The LM358AD(ES) offers low input offset voltage under high-voltage supply conditions, with a typical value as low as 0.35 mV. For a high-voltage general-purpose op-amp, minimizing offset voltage while balancing other op-amp parameters maximizes the range of applicable use cases, making it especially suitable for high-sensitivity applications.

Op-amps are suitable for a wide variety of signal conditioning applications. Inputs can be powered prior to Vs, enabling flexible multi-supply circuit configurations.

The amplifier accepts a positive voltage at its input and inverts it to a negative voltage of equal magnitude; it similarly converts a negative input voltage to a positive voltage.

Features

AI Translation
  • Ultra-low input offset voltage: ±3mV
  • Supply voltage: 3V~36V
  • Single/dual supply operation
  • Low quiescent current: 117μA/ch
  • Low wideband noise: 35nV/√Hz
  • Rail-to-rail input/output
  • Unity gain bandwidth: 1MHz
  • Built-in overload fast recovery for enhanced op-amp reliability
  • Operating temperature range: -40℃~125℃

Applications

AI Translation

Motor Drive Automotive Electronics Inverter UPS Home Appliances Indoor/Outdoor Air Conditioning Sensor Module Power Module