LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper ES8552-SR product image
  • ES8552-SR thumbnail 1
  • ES8552-SR thumbnail 2
  • ES8552-SR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper ES8552-SRRoHS

Manufacturer
ElecSuperAsian Brands
MPN
ES8552-SR
LCSC Part #
C41409207
Packaging
SOP-8
Customer #
Key Attributes
Wide voltage input (3.0~36V), low power consumption, high precision, dual operational amplifier
Datasheetpdf iconElecSuper ES8552-SR
In-Stock: 3,085
3,085 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3399$ 1.70
50+$ 0.2669$ 13.35
150+$ 0.2356$ 35.34
500+$ 0.1966$ 98.30
2,500+$ 0.1792$ 448.00
4,000+$ 0.1688$ 675.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerElecSuper
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage3.5mV
Slew Rate1V/us
Input Offset Current(Ios)2pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current30pA
Common Mode Rejection Ratio(CMRR)95dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)3uV/℃
Gain Bandwidth Product1MHz
Quiescent Current117uA
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply3V~36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The ES8552-SR high-voltage general-purpose op-amp from Jingxin Micro is manufactured using advanced processes with full automotive-grade standard control throughout the entire production flow, available in single, dual, and quad op-amp configurations. Featuring proprietary circuit design techniques with classic rail-to-rail input/output swing, it delivers high consistency and symmetry across the full operating voltage and temperature range, making it ideal for cost-sensitive and space-constrained applications while providing excellent overall circuit compatibility. The ES8552-SR integrates an overload protection circuit that enables the amplifier to activate a recovery function under overload conditions and resume normal operation within a short period, greatly enhancing circuit reliability. The op-amp is available in industry-standard packages including SOP, MSOP, SOT-23, and TSSOP. The quad op-amp (ESLM324A) also offers a unique QFN16 3×3 package, particularly suited for space-critical applications. These devices contain 4 independent high-gain frequency-compensated op-amps, designed specifically for single-supply operation over a wide voltage range. Dual-supply operation is also supported when the voltage difference between the two supplies is between 3V and 36V, and VCC is at least 1.5V above the positive common-mode input voltage. The low supply current drain is independent of the supply voltage magnitude. Typical applications include sensor amplifiers, DC amplifier stages, and all conventional op-amp circuits, which can now be more easily implemented in single-supply voltage systems. Slew rate refers to the rate at which an op-amp can change its output in response to an input change; the ES8552-SR features a slew rate of 1.0 V/μs. Gain-bandwidth product equals the measured amplifier bandwidth multiplied by the gain at which that bandwidth was measured; these devices offer a high gain-bandwidth product of 1.0MHz. The ES8552-SR achieves low input offset voltage under high-voltage supply conditions, with a typical value as low as 0.35mV. Minimizing offset voltage expands the op-amp's application scope and range, making it especially suitable for high-sensitivity applications. The op-amp is applicable to a wide variety of signal conditioning applications, allowing inputs to be powered prior to Vs for multi-supply circuit flexibility. An inverting amplifier converts a positive input voltage to a negative voltage of equal magnitude at the output, and likewise converts a negative input voltage to a positive voltage.

Features

AI Translation
  • Ultra-low input offset voltage: ±3mV
  • Supply voltage: 3V~36V
  • Single/dual supply operation
  • Low quiescent current: 117μA/ch
  • Low wideband noise: 35nV/√Hz
  • Rail-to-rail input/output
  • Unity gain bandwidth: 1MHz
  • Built-in overload fast recovery for enhanced op-amp reliability
  • Operating temperature range: -40℃~125℃

Applications

AI Translation
  • Motor drive
  • Automotive electronics
  • Inverter
  • UPS
  • Home appliances
  • Indoor/outdoor air conditioning
  • Sensor modules
  • Power modules