XBLW SN74LVC1G34T353(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | SN74LVC1G34T353(XBLW) |
| LCSC Part # | C41408440 |
| Package | SOT-353 |
| Customer # | |
| Key Attributes | Single Buffer |
| Description | Schmitt trigger 1.65V~5.5V 1 1 4uA 8.5ns@3.3V,50pF SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,300
5,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0474 $ 0.0451 | $ 0.45 |
100+ | $ 0.0375 $ 0.0357 | $ 3.57 |
300+ | $ 0.0325 $ 0.0309 | $ 9.27 |
3,000+ | $ 0.0288 $ 0.0274 | $ 82.20 |
6,000+ | $ 0.0258 $ 0.0246 | $ 147.60 |
9,000+ | $ 0.0243 $ 0.0231 | $ 207.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$