XBLW SN74LVC1G17T353(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | SN74LVC1G17T353(XBLW) |
| LCSC Part # | C41408438 |
| Package | SOT-353 |
| Customer # | |
| Key Attributes | Single Schmitt Trigger Buffer |
| Description | Schmitt trigger 1.65V~5.5V 1 1 4uA 7ns@5.5V,50pF SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,240
5,240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0383 $ 0.0364 | $ 0.36 |
100+ | $ 0.0299 $ 0.0285 | $ 2.85 |
300+ | $ 0.0257 $ 0.0245 | $ 7.35 |
3,000+ | $ 0.0225 $ 0.0214 | $ 64.20 |
6,000+ | $ 0.02 $ 0.0190 | $ 114.00 |
9,000+ | $ 0.0187 $ 0.0178 | $ 160.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$