XBLW SN74LVC1G17T235(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | SN74LVC1G17T235(XBLW) |
| LCSC Part # | C41408437 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Schmitt Trigger Buffer |
| Description | Schmitt trigger 1.65V~5.5V 1 7ns@4.5V,50pF 4uA SOT-23-5 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,900
1,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0396 $ 0.0377 | $ 0.38 |
100+ | $ 0.0313 $ 0.0298 | $ 2.98 |
300+ | $ 0.0271 $ 0.0258 | $ 7.74 |
3,000+ | $ 0.024 $ 0.0228 | $ 68.40 |
6,000+ | $ 0.0215 $ 0.0205 | $ 123.00 |
9,000+ | $ 0.0203 $ 0.0193 | $ 173.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$