TECH PUBLIC NL27WZ04DTT1G-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NL27WZ04DTT1G-TP |
| LCSC Part # | C41408013 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | DUAL INVERTER GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 1.9ns@5V,50pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Features | Power shutdown protection;Power-off protection function | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 2 | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device has power-down protective circuit, preventing device destruction when it is powered down.
Features
AI Translation
- Operation voltage range: 1.65~5.5V
- Inputs Accept Voltages up to 5.5 V Allowing Down Translation to VCC
- ±24 mA output drive (VCC = 3.3V)
- Low Power Consumption, 10 - μA Max ICC
- ESD Protection Exceeds JESD 22 - 2000 - V Human - Body Model (A114 - A)
- 200 - V Machine Model (A115 - A)
- 1000 - V Charged - Device Model (C101)
Applications
AI Translation
- AV Receiver
- Audio Dock: Portable
- IP Phones: Wired and Wireless
- Embedded PC
- Personal Digital Assistant(PDA)
- Power: Telecom DC/DC Module: Analog and Digital
In-Stock: 3,660
3,660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0609 | $ 0.61 |
| 100+ | $ 0.048 | $ 4.80 |
| 300+ | $ 0.0416 | $ 12.48 |
| 1,000+ | $ 0.0367 | $ 36.70 |
| 5,000+ | $ 0.0329 | $ 164.50 |
| 10,000+ | $ 0.0309 | $ 309.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 1.9ns@5V,50pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Features | Power shutdown protection;Power-off protection function | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 2 | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device has power-down protective circuit, preventing device destruction when it is powered down.
Features
AI Translation
- Operation voltage range: 1.65~5.5V
- Inputs Accept Voltages up to 5.5 V Allowing Down Translation to VCC
- ±24 mA output drive (VCC = 3.3V)
- Low Power Consumption, 10 - μA Max ICC
- ESD Protection Exceeds JESD 22 - 2000 - V Human - Body Model (A114 - A)
- 200 - V Machine Model (A115 - A)
- 1000 - V Charged - Device Model (C101)
Applications
AI Translation
- AV Receiver
- Audio Dock: Portable
- IP Phones: Wired and Wireless
- Embedded PC
- Personal Digital Assistant(PDA)
- Power: Telecom DC/DC Module: Analog and Digital
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



