TECH PUBLIC NC7SZ02P5X
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NC7SZ02P5X |
| LCSC Part # | C41408011 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 2-INPUT NOR GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Logic Family | - | |
| Features | Local shutdown mode | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.29V~4.2V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 7.9ns@3.3V,15pF | |
| Output Logic Level - Low | 0V~550mV | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NC7SZ02P5X is a 2-input NOR gate Device which provides the Function Y = A(overline) + B(overline) in positive logic.
Features
AI Translation
- Operate from 1.65V to 5.5V
- ±24mA Output Drive (VCC = 3.0V)
- High Noise Immunity
- Power Down Protection
- Compact package: SOT-353
Applications
AI Translation
- AV Receiver
- Audio Dock: Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single
- Controller: Analog and Digital
- Solid State Drive (SSD): Client and Enterprise
- Wireless Headset, Keyboard, and Mouse
In-Stock: 4,610
4,610 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0511 | $ 0.51 |
| 100+ | $ 0.041 | $ 4.10 |
| 300+ | $ 0.036 | $ 10.80 |
| 3,000+ | $ 0.0322 | $ 96.60 |
| 6,000+ | $ 0.0292 | $ 175.20 |
| 9,000+ | $ 0.0277 | $ 249.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Logic Family | - | |
| Features | Local shutdown mode | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.29V~4.2V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 7.9ns@3.3V,15pF | |
| Output Logic Level - Low | 0V~550mV | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NC7SZ02P5X is a 2-input NOR gate Device which provides the Function Y = A(overline) + B(overline) in positive logic.
Features
AI Translation
- Operate from 1.65V to 5.5V
- ±24mA Output Drive (VCC = 3.0V)
- High Noise Immunity
- Power Down Protection
- Compact package: SOT-353
Applications
AI Translation
- AV Receiver
- Audio Dock: Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single
- Controller: Analog and Digital
- Solid State Drive (SSD): Client and Enterprise
- Wireless Headset, Keyboard, and Mouse
C41408011 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



