TECH PUBLIC LXES1UTAA1-157
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | LXES1UTAA1-157 |
| LCSC Part # | C41408000 |
| Package | DFN1006-2 |
| Customer # | |
| Key Attributes | 5VWM 9VC 15VC DFN1006-2 |
| Description | 15V 9V Bidirectional 5V DFN1006-2 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN1006-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
6,300 
6,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0277 | $ 0.55 |
200+ | $ 0.0217 | $ 4.34 |
600+ | $ 0.0184 | $ 11.04 |
2,000+ | $ 0.0164 | $ 32.80 |
10,000+ | $ 0.0146 | $ 146.00 |
20,000+ | $ 0.0137 | $ 274.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$