TECH PUBLIC BTC750N-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | BTC750N-TP |
| LCSC Part # | C41407562 |
| Package | 1812 |
| Customer # | |
| Key Attributes | GDT 600V 2kA SMD |
| Description | Gas Discharge Tube 600V 2kA ±30% Surface Mount 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TECH PUBLIC | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
7,500
7,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1859 $ 0.1599 | $ 0.80 |
50+ | $ 0.146 $ 0.1256 | $ 6.28 |
150+ | $ 0.1289 $ 0.1109 | $ 16.64 |
500+ | $ 0.1075 $ 0.0925 | $ 46.25 |
2,500+ | $ 0.098 $ 0.0843 | $ 210.75 |
5,000+ | $ 0.0923 $ 0.0794 | $ 397.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$