LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC BTC601N-TP product image
  • BTC601N-TP thumbnail 1
  • BTC601N-TP thumbnail 2
  • BTC601N-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC BTC601N-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
BTC601N-TP
LCSC Part #
C41407561
Packaging
1812
Customer #
Key Attributes
GDT 600V 1kA SMD
Datasheetpdf iconTECH PUBLIC BTC601N-TP
In-Stock: 2,475
2,475 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1719$ 0.86
50+$ 0.1343$ 6.72
150+$ 0.1182$ 17.73
500+$ 0.098$ 49.00
2,500+$ 0.0891$ 222.75
5,000+$ 0.0837$ 418.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerTECH PUBLIC
Packaging1812
Operating Temperature Range-40℃~+85℃
Length4.5mm
Height2.7mm
Tolerance±30%
Impulse Discharge Current1kA
Width3.2mm
Voltage - DC Spark Over (Nom)600V;1.2kV
Capacitance0.6pF
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • High insulation resistance
  • Complies with ITU-T K.21 standard, maximum surge rating 4kV 10/700μs
  • Ultra-low capacitance (<1pF)
  • Surface mount gas discharge tube
  • Size: 4532 (1812)
  • 2.0kA / 1kA surge capability per IEC 61000-4-5 8/20μs pulse test
  • Complies with MSL Level 1
  • Storage and operating temperature: -40 ~ +85℃

Applications

AI Translation
  • Communications equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Power supplies