LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
CND-tek 103062300055 product image
  • 103062300055 thumbnail 1
  • 103062300055 thumbnail 2
  • 103062300055 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

CND-tek 103062300055RoHS

Manufacturer
CND-tekAsian Brands
MPN
103062300055
LCSC Part #
C41407281
Packaging
DIP-4P,12.5x8mm
Customer #
Key Attributes
CMC 47uH TH
Datasheetpdf iconCND-tek 103062300055

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerCND-tek
PackagingDIP-4P,12.5x8mm
Inductance @ Frequency47uH@10kHz
DC Resistance(DCR)15mΩ
Insulation Resistance(IR)-
Voltage Rating (AC)-
Number of Lines2
Voltage Rating-
Current Rating-
Impedance @ Frequency-
Voltage Withstand500V
Operating Temperature-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging300
Sales UnitPiece
In-Stock: 235
235 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1346$ 0.1279$ 0.64
50+$ 0.1053$ 0.1001$ 5.01
150+$ 0.0907$ 0.0862$ 12.93
500+$ 0.0797$ 0.0758$ 37.90
2,500+$ 0.0709$ 0.0674$ 168.50
5,000+$ 0.0665$ 0.0632$ 316.00
Standard Packaging300/Full Bag
Better price for more quantity?
$