Hook-up Wire UL1007 20AWG 610m Black
| Manufacturer | TRIUMPH CABLEAsian Brands |
| MPN | UL1007#20AWG Black |
| LCSC Part # | C41407225 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | TRIUMPH CABLE | |
| Packaging | - | |
| colour | Black | |
| WholeRollMeters | 610m | |
| ConductorMaterial | - | |
| NomOd | 1.8mm | |
| NumberOfWireCores | 1 | |
| voltage | 300V | |
| OuterDiameterOfWireCore | 1.8mm | |
| WireModel | UL1007 | |
| WireDiameter | 20AWG |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Reel |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 82.4599 | $ 82.46 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | TRIUMPH CABLE | |
| Packaging | - | |
| colour | Black | |
| WholeRollMeters | 610m | |
| ConductorMaterial | - | |
| NomOd | 1.8mm | |
| NumberOfWireCores | 1 | |
| voltage | 300V | |
| OuterDiameterOfWireCore | 1.8mm | |
| WireModel | UL1007 | |
| WireDiameter | 20AWG |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Reel |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


